337-026-558-268

Heilind Number:EDA337-026-558-268
Manufacturer:EDAC
Manufacturer Number:337-026-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-268

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this green connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a double-row configuration and 26 positions, it offers ample space for secure connections. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation further enhances flexibility in assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.