337-026-558-602

Heilind Number:EDA337-026-558-602
Manufacturer:EDAC
Manufacturer Number:337-026-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-602

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green color and a single row layout with 26 positions. The copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Install it with ease in a right-angle orientation for efficient space utilization. Elevate your electronic assembly with this essential component.