337-026-558-603

Heilind Number:EDA337-026-558-603
Manufacturer:EDAC
Manufacturer Number:337-026-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-603

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, designed for reliable performance in demanding environments. With a maximum amperage of 3 A, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts. Its single row configuration, with 26 positions spaced at a pitch of .156 inches and row spacing of .2 inches, ensures seamless board-to-board connections. The right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees dependable operation in any setting. Trust in our Card Edge Connector for efficient and secure PCB connectivity.