337-026-558-604

Heilind Number:EDA337-026-558-604
Manufacturer:EDAC
Manufacturer Number:337-026-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features 26 positions in a single row, ensuring efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its right-angle mount orientation saves space and facilitates easy installation. Upgrade your system with this essential component and experience seamless connections for your applications.