337-026-558-608

Heilind Number:EDA337-026-558-608
Manufacturer:EDAC
Manufacturer Number:337-026-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers both visual appeal and practical functionality. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3 A. Boasting a single row design with 26 positions, it facilitates precise board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation allows for versatile installation options, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Trust this connector to deliver exceptional reliability and performance in your electronic projects.