337-026-558-612

Heilind Number:EDA337-026-558-612
Manufacturer:EDAC
Manufacturer Number:337-026-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 26 positions, ensuring optimal signal transmission. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from Copper Alloy, offering superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its right-angle mount orientation allows for efficient PCB assembly. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.