337-026-558-658

Heilind Number:EDA337-026-558-658
Manufacturer:EDAC
Manufacturer Number:337-026-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-658

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector, designed for seamless board-to-board integration. Its vibrant Green color adds a touch of distinction, while its UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety. With a single row layout and a generous 26 positions, this connector accommodates ample connections with ease. Crafted from high-quality Copper Alloy, it guarantees reliable performance, even in demanding environments. The right-angle mount orientation offers versatile installation options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications. Elevate your connectivity game with this essential component.