337-026-558-668

Heilind Number:EDA337-026-558-668
Manufacturer:EDAC
Manufacturer Number:337-026-558-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-668

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a striking green color, this connector offers a reliable amperage of 3A, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row configuration and 26 positions, it provides ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right angle mount orientation enables flexible PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile choice for your connectivity needs. Explore our range of board-to-board PCB connectors for more options. Elevate your electronic designs with our high-quality Card Edge Connector.