337-026-558-802

Heilind Number:EDA337-026-558-802
Manufacturer:EDAC
Manufacturer Number:337-026-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-802

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration and 26 positions, it offers ample connectivity for your PCB assembly needs. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for right-angle mounting, it provides flexibility in positioning within your electronic setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees dependable performance even in harsh environments. Trust in its quality for seamless board-to-board connections in your electronic applications.