337-026-558-804

Heilind Number:EDA337-026-558-804
Manufacturer:EDAC
Manufacturer Number:337-026-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-804

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a dual-row configuration and 26 positions, this connector offers ample room for your connections. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right angle mounting, it accommodates various PCB layouts. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications in the electronics industry. Upgrade your board-to-board connections with this high-quality component.