337-026-558-807

Heilind Number:EDA337-026-558-807
Manufacturer:EDAC
Manufacturer Number:337-026-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable performance with minimal signal loss. Featuring 26 positions and a right-angle mount orientation, it facilitates efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial environments. Upgrade your setup with this essential component for seamless and dependable circuitry.