337-026-558-808

Heilind Number:EDA337-026-558-808
Manufacturer:EDAC
Manufacturer Number:337-026-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-808

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of high-quality Copper Alloy, it ensures optimal conductivity. The connector boasts two rows and 26 positions, accommodating complex circuitry with ease. Operating at temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Its right-angle mount orientation and .156-inch pitch offer flexibility in installation, while the .2-inch row spacing allows for efficient signal transmission. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly project.