337-026-558-812

Heilind Number:EDA337-026-558-812
Manufacturer:EDAC
Manufacturer Number:337-026-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable performance in any application. With 26 positions spread across 2 rows, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing provide easy and secure connections. Operating smoothly at temperatures ranging from -40 to 105 °C, it guarantees seamless functionality even in harsh environments. Its right-angle mount orientation allows for versatile installation, making it a perfect choice for your PCB projects. Available in a vibrant green color, it not only adds a pop of color to your setup but also ensures easy identification. Upgrade your connectivity solutions with this essential component.