337-026-558-858

Heilind Number:EDA337-026-558-858
Manufacturer:EDAC
Manufacturer Number:337-026-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable conductivity. Featuring two rows with a total of 26 positions, this connector offers ample connectivity options. The right-angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential component.