337-026-558-878

Heilind Number:EDA337-026-558-878
Manufacturer:EDAC
Manufacturer Number:337-026-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-878

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a double-row layout and 26 positions, it offers ample room for secure connections. The Copper Alloy contact material ensures reliable conductivity, while a .156-inch pitch and .2-inch row spacing facilitate smooth signal transmission. Its right-angle mount orientation allows for easy installation on PCBs, making it ideal for board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.