337-026-559-101

Heilind Number:EDA337-026-559-101
Manufacturer:EDAC
Manufacturer Number:337-026-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-101

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also ensures easy identification. With an amperage rating of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and fire resistance. Featuring a single row design and copper alloy contact material, it provides seamless communication between devices. The .156-inch pitch and .2-inch row spacing, along with 26 positions, allow for efficient data transfer. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this connector for seamless board-to-board integration in your electronic projects.