337-026-559-102

Heilind Number:EDA337-026-559-102
Manufacturer:EDAC
Manufacturer Number:337-026-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-102

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector in a vibrant green color. Designed for efficiency and durability, it features a single-row layout with 26 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation offers versatility in installation, and the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.