337-026-559-103

Heilind Number:EDA337-026-559-103
Manufacturer:EDAC
Manufacturer Number:337-026-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a striking green hue, it not only stands out visually but also delivers exceptional functionality. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting a single row design with 26 positions, it offers ample room for seamless board-to-board connections. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise installations. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for various applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.