337-026-559-107

Heilind Number:EDA337-026-559-107
Manufacturer:EDAC
Manufacturer Number:337-026-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-107

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 26 positions, ensuring versatile and reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and optimal conductivity. Its right-angle mount orientation offers ease of installation in tight spaces, while its green color adds a touch of distinction. With a low amperage rating of 3A and a wide operating temperature range from -40 to 105°C, it is suitable for various applications. Trust in this connector for secure board-to-board connections in your electronic projects.