337-026-559-108

Heilind Number:EDA337-026-559-108
Manufacturer:EDAC
Manufacturer Number:337-026-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-108

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in striking green. Designed for optimal performance, it boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for added safety. With one row of 26 copper alloy contact positions, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for seamless board-to-board connections in a variety of applications.