337-026-559-112

Heilind Number:EDA337-026-559-112
Manufacturer:EDAC
Manufacturer Number:337-026-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-112

Detailed Description

Enhance connectivity in electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with 26 positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in harsh environments. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, making it a perfect choice for demanding electronics projects. Elevate your connectivity solutions with this essential component.