337-026-559-158

Heilind Number:EDA337-026-559-158
Manufacturer:EDAC
Manufacturer Number:337-026-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Engineered for precision, it features a single row design with 26 positions and a generous pitch of .156 inches, ensuring seamless integration into your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission with an amperage of 3A. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range from -40 to 105 °C ensures suitability for various environments. Trust in this connector for efficient board-to-board connections in your electronic projects.