337-026-559-168

Heilind Number:EDA337-026-559-168
Manufacturer:EDAC
Manufacturer Number:337-026-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. This essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in all applications. With a single row design featuring 26 copper alloy contacts, it guarantees seamless data transmission. The .156-inch pitch and .2-inch row spacing provide optimal spacing for streamlined PCB layouts. Engineered for convenience, its right-angle mount orientation offers easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic projects. Upgrade your connectivity solutions with this high-performance component.