337-026-559-201

Heilind Number:EDA337-026-559-201
Manufacturer:EDAC
Manufacturer Number:337-026-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-201

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector in striking green. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-conductivity Copper Alloy contacts. With a pitch of .156 inches and 26 positions, it ensures secure and efficient data transfer. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Perfect for various electronic applications, this connector is a must-have for seamless board-to-board connections. Elevate your design with this essential component.