337-026-559-202

Heilind Number:EDA337-026-559-202
Manufacturer:EDAC
Manufacturer Number:337-026-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable power transmission at an amperage of 3A. The right-angle mount orientation and 26 positions make it versatile for various PCB connection needs. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in any environment.Upgrade your board-to-board PCB connections with this essential component.