337-026-559-203

Heilind Number:EDA337-026-559-203
Manufacturer:EDAC
Manufacturer Number:337-026-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek green design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. With two rows and 26 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing are ideal for efficient PCB integration. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connectors with this essential component.