337-026-559-204

Heilind Number:EDA337-026-559-204
Manufacturer:EDAC
Manufacturer Number:337-026-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-204

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. Designed for high-performance applications, this connector features durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double row configuration and 26 positions, it ensures seamless connectivity on your board. The copper alloy contact material guarantees reliable power transmission, while the right-angle mount orientation offers flexible installation options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Trust in its 3 A amperage rating and .156-inch pitch for efficient power delivery, making it a must-have component for your electronic projects.