337-026-559-207

Heilind Number:EDA337-026-559-207
Manufacturer:EDAC
Manufacturer Number:337-026-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-207

Detailed Description

Enhance connectivity within circuit boards with this dual-row Card Edge Connector. Designed for seamless integration, it features 26 positions with a .156-inch pitch, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments, from -40 to 105°C. With a current rating of 3A and copper alloy contacts, it offers optimal conductivity. Its right-angle mount orientation and .2-inch row spacing make it ideal for space-saving board-to-board connections. Upgrade your PCB assembly with this high-performance connector.