337-026-559-208

Heilind Number:EDA337-026-559-208
Manufacturer:EDAC
Manufacturer Number:337-026-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, it ensures reliable power transmission. The two-row design with 26 positions offers versatility for various connection needs. Crafted from Copper Alloy, the contacts guarantee robust and stable performance. The right-angle mount orientation further enhances flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications. Explore the full range of our PCB connectors for seamless board-to-board connectivity solutions.