337-026-559-212

Heilind Number:EDA337-026-559-212
Manufacturer:EDAC
Manufacturer Number:337-026-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This durable connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double row design, it offers 26 positions for optimal connectivity, while the copper alloy contact material guarantees efficient power transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for board-to-board connections. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your electronic setup with this high-quality connector, a must-have in any engineer's toolkit.