337-026-559-258

Heilind Number:EDA337-026-559-258
Manufacturer:EDAC
Manufacturer Number:337-026-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficient and secure board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration, it offers 26 positions for seamless integration. The contact material, made of high-quality Copper Alloy, ensures reliable power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Trust in its robust construction and performance, making it a vital component in your PCB setup. Elevate your connectivity solutions with this essential connector.