337-026-559-268

Heilind Number:EDA337-026-559-268
Manufacturer:EDAC
Manufacturer Number:337-026-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for optimal power transmission, it boasts an amperage of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. With two rows and 26 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the right-angle mount orientation allows for seamless integration. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for versatile applications in electronics and beyond. Upgrade your PCB setup with this essential connector for enhanced performance and reliability.