337-026-559-602

Heilind Number:EDA337-026-559-602
Manufacturer:EDAC
Manufacturer Number:337-026-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With a single row and 26 positions, it offers ample room for seamless integration. The contact material, made of Copper Alloy, guarantees efficient conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment on your circuit board. Its right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.