337-026-559-603

Heilind Number:EDA337-026-559-603
Manufacturer:EDAC
Manufacturer Number:337-026-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-603

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row with 26 positions, allowing for seamless board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic applications. Upgrade your setup with this essential component for secure and efficient PCB connectivity.