337-026-559-607

Heilind Number:EDA337-026-559-607
Manufacturer:EDAC
Manufacturer Number:337-026-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in striking green. Designed for optimal performance, it features a single row layout with 26 positions, ensuring seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Its right-angle orientation allows for convenient installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronic projects with this essential component.