337-026-559-612

Heilind Number:EDA337-026-559-612
Manufacturer:EDAC
Manufacturer Number:337-026-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-612

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 26 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers reliable performance but also adds a pop of color to your setup. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide a perfect fit for your board. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding environments. Its right-angle mount orientation further facilitates easy installation. Elevate your connectivity solutions with this essential component.