337-026-559-658

Heilind Number:EDA337-026-559-658
Manufacturer:EDAC
Manufacturer Number:337-026-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 26 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless integration on your circuit board. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures stable performance in various environments. Upgrade your connection solutions with this essential component, perfect for a range of applications in the electronics industry.