337-026-559-668

Heilind Number:EDA337-026-559-668
Manufacturer:EDAC
Manufacturer Number:337-026-559-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-668

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector, featuring a vibrant green color for easy identification. Designed for seamless integration, it offers a single row layout with 26 positions, perfect for streamlined board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient power transmission, with an amperage rating of 3 A. The right-angle mount orientation and .156-inch pitch ensure versatile installation options, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your setup with this essential component for reliable and secure connectivity.