337-026-559-678

Heilind Number:EDA337-026-559-678
Manufacturer:EDAC
Manufacturer Number:337-026-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vivid green. Engineered for seamless integration, this connector features a single row design with 26 positions, crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure data transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it offers reliable performance in various environments. The right-angle mount orientation adds versatility to your setup, making it ideal for space-constrained applications. Upgrade your system with this essential component and experience seamless connectivity like never before.