337-026-559-802

Heilind Number:EDA337-026-559-802
Manufacturer:EDAC
Manufacturer Number:337-026-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of copper alloy contacts offering a total of 26 positions, it allows for efficient and reliable data transfer. The right-angle mount orientation and .156-inch pitch make it versatile for various applications, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in its 3A amperage rating for consistent power delivery. Upgrade your connectivity solutions with this essential component.