337-026-559-803

Heilind Number:EDA337-026-559-803
Manufacturer:EDAC
Manufacturer Number:337-026-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it boasts a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, this connector ensures reliable power transmission up to 3 A. The .156-inch pitch and .2-inch row spacing offer seamless integration, accommodating 26 positions for versatile connectivity. Its Right Angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your setup with this essential component for seamless board-to-board connections.