337-026-559-804

Heilind Number:EDA337-026-559-804
Manufacturer:EDAC
Manufacturer Number:337-026-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector ensures easy identification and assembly. With a maximum amperage of 3A, it guarantees reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Boasting two rows of contacts made of Copper Alloy, it offers efficient signal transfer. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 26 positions available for versatile connection options. Its right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your system's performance with this essential component.