337-026-559-807

Heilind Number:EDA337-026-559-807
Manufacturer:EDAC
Manufacturer Number:337-026-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers not just visual appeal but also reliable functionality, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring safety and longevity. This connector boasts two rows of 26 positions each, allowing for seamless board-to-board connections. Crafted with precision, it guarantees optimal conductivity, thanks to its Copper Alloy contact material. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and space efficiency on your PCB. Designed for versatility, its right angle mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Elevate your electronic projects with this essential component.