337-026-559-808

Heilind Number:EDA337-026-559-808
Manufacturer:EDAC
Manufacturer Number:337-026-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, its 26 positions across 2 rows ensure seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliability even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Upgrade your system with this essential component for enhanced performance and longevity.