337-026-559-858

Heilind Number:EDA337-026-559-858
Manufacturer:EDAC
Manufacturer Number:337-026-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-858

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek green. Designed for optimal performance, it features a 3 A amperage, UL 94V-0 Thermoplastic Polyester housing material, and Copper Alloy contact material for reliable conductivity. With two rows and 26 positions, it offers ample space for seamless board-to-board connections. The .156 inch pitch and .2 inch row spacing ensure precise alignment, while the right angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component in the connector category.