337-026-559-878

Heilind Number:EDA337-026-559-878
Manufacturer:EDAC
Manufacturer Number:337-026-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-559-878

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for optimal performance. Its durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, guarantees reliability in any application. With a current rating of 3 A and copper alloy contacts, it ensures efficient power transmission. Featuring 26 positions with a .156-inch pitch and .2-inch row spacing, it offers ample room for seamless board-to-board connections. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your setup with this essential connector for seamless, high-speed data transfer.