337-026-560-202

Heilind Number:EDA337-026-560-202
Manufacturer:EDAC
Manufacturer Number:337-026-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-560-202

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of contact points crafted from Copper Alloy, it ensures secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing accommodate 26 positions, offering ample room for seamless PCB connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Perfect for professional setups and DIY projects, this connector is a must-have for any tech enthusiast.