337-026-560-203

Heilind Number:EDA337-026-560-203
Manufacturer:EDAC
Manufacturer Number:337-026-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-560-203

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, this connector ensures efficient power transfer in a variety of applications. Its two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, provide seamless connection for up to 26 positions. Suitable for straight mounting orientation, it guarantees a secure and stable fit. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore the full range of features in our Card Edge Connector selection.