337-026-560-207

Heilind Number:EDA337-026-560-207
Manufacturer:EDAC
Manufacturer Number:337-026-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a dual-row configuration and 26 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation adds versatility to your design possibilities. Upgrade to this Card Edge Connector for optimal performance in your PCB connections.