337-026-560-208

Heilind Number:EDA337-026-560-208
Manufacturer:EDAC
Manufacturer Number:337-026-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-560-208

Detailed Description

Upgrade your PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring high-quality and safety. With two rows and 26 positions, it provides ample connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in its performance for seamless board-to-board connections in your projects.